LDD-HTE304NI Lumex 2 Digit 7-Segment LED Display, CA Red 2000 mcd RH DP 7.6mm
- RS Stock No.:
- 888-5824
- Mfr. Part No.:
- LDD-HTE304NI
- Brand:
- Lumex
Subtotal (1 pack of 1000 units)*
£745.00
(exc. VAT)
£894.00
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.745 | £745.00 |
*price indicative
- RS Stock No.:
- 888-5824
- Mfr. Part No.:
- LDD-HTE304NI
- Brand:
- Lumex
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 635 nm | |
| Character Width | 4mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 7.2mm | |
| External Dimensions | 15 x 15.5 x 7.2mm | |
| External Width | 15.5mm | |
| External Height | 15mm | |
| Luminous Intensity | 2000 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.5 V | |
| Power Dissipation | 105mW | |
| Decimal Orientation | Right Side | |
| Forward Current | 10mA | |
| Operating Temperature Range | -40 → +105°C | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 635 nm | ||
Character Width 4mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 7.2mm | ||
External Dimensions 15 x 15.5 x 7.2mm | ||
External Width 15.5mm | ||
External Height 15mm | ||
Luminous Intensity 2000 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.5 V | ||
Power Dissipation 105mW | ||
Decimal Orientation Right Side | ||
Forward Current 10mA | ||
Operating Temperature Range -40 → +105°C | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
