LDD-HTC512RI Lumex 2 Digit 7-Segment LED Display, CC Green 3900 mcd RH DP 14.2mm
- RS Stock No.:
- 888-5818
- Mfr. Part No.:
- LDD-HTC512RI
- Brand:
- Lumex
Discontinued
- RS Stock No.:
- 888-5818
- Mfr. Part No.:
- LDD-HTC512RI
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 565 nm | |
| Character Width | 8.1mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 19 x 25 x 8mm | |
| External Height | 19mm | |
| External Depth | 8mm | |
| External Width | 25mm | |
| Luminous Intensity | 3900 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 105mW | |
| Forward Voltage | 2.6 V | |
| Operating Temperature Range | -40 → +105°C | |
| Maximum Operating Temperature | +105°C | |
| Forward Current | 10mA | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 565 nm | ||
Character Width 8.1mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 19 x 25 x 8mm | ||
External Height 19mm | ||
External Depth 8mm | ||
External Width 25mm | ||
Luminous Intensity 3900 mcd | ||
Colour of Face Grey | ||
Power Dissipation 105mW | ||
Forward Voltage 2.6 V | ||
Operating Temperature Range -40 → +105°C | ||
Maximum Operating Temperature +105°C | ||
Forward Current 10mA | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Lumex LDD-HT 7-Segment LED Displays
These InfoVue™ LED displays utilise Lumexs QuasarBrite™ technology providing a bright, crisp display with a high temperature range of up to +105 °C. These SMD seven-segment LED displays are compatible with standard drivers and are ideally suited to a wide range of applications that require extreme heat conditions. They are available in 0.3 and 0.56" sizes, up to four digit layout, red or green and common anode or common cathode formats.
Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.
Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.
Number of digits: 2
Operating temperature range: -40 to +105 °C
Operating temperature range: -40 to +105 °C
7-Segment Displays
