SA39-11CGKWA Kingbright 7-Segment LED Display, CA Green 21 mcd RH DP 10mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-1498
Mfr. Part No.:
SA39-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

570 nm

Character Width

6.2mm

Character Height

10mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

13mm

External Height

7mm

External Depth

10mm

External Dimensions

13 x 10 x 7mm

Luminous Intensity

21 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Series

SA39

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN