SA08-12SYKWA Kingbright 7-Segment LED Display, CA Yellow 140 mcd LH DP 20.3mm
- RS Stock No.:
- 877-1482
- Mfr. Part No.:
- SA08-12SYKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-1482
- Mfr. Part No.:
- SA08-12SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 11mm | |
| Character Height | 20.3mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 20mm | |
| External Width | 27.7mm | |
| External Height | 8.4mm | |
| External Dimensions | 27.7 x 20 x 8.4mm | |
| Luminous Intensity | 140 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | SA08 | |
| Decimal Orientation | Left Side | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 11mm | ||
Character Height 20.3mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 20mm | ||
External Width 27.7mm | ||
External Height 8.4mm | ||
External Dimensions 27.7 x 20 x 8.4mm | ||
Luminous Intensity 140 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series SA08 | ||
Decimal Orientation Left Side | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
