DA08-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 94 mcd RH DP 20.3mm
- RS Stock No.:
- 877-0877
- Mfr. Part No.:
- DA08-11SYKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-0877
- Mfr. Part No.:
- DA08-11SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 12.5mm | |
| Character Height | 20.3mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 35.8mm | |
| External Depth | 25.9mm | |
| External Height | 10mm | |
| External Dimensions | 35.8 x 25.85 x 10mm | |
| Luminous Intensity | 94 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Power Dissipation | 75mW | |
| Minimum Operating Temperature | -40°C | |
| Series | DA08 | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 12.5mm | ||
Character Height 20.3mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 35.8mm | ||
External Depth 25.9mm | ||
External Height 10mm | ||
External Dimensions 35.8 x 25.85 x 10mm | ||
Luminous Intensity 94 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Power Dissipation 75mW | ||
Minimum Operating Temperature -40°C | ||
Series DA08 | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 10.0 to 20.3mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
