DA04-11CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 25 mcd RH DP 10mm
- RS Stock No.:
- 877-0867
- Mfr. Part No.:
- DA04-11CGKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-0867
- Mfr. Part No.:
- DA04-11CGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 6mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 20.2mm | |
| External Dimensions | 20.2 x 16 x 7mm | |
| External Depth | 16mm | |
| External Height | 7mm | |
| Luminous Intensity | 25 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1 V | |
| Power Dissipation | 75mW | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Series | DA04 | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 6mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 20.2mm | ||
External Dimensions 20.2 x 16 x 7mm | ||
External Depth 16mm | ||
External Height 7mm | ||
Luminous Intensity 25 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.1 V | ||
Power Dissipation 75mW | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Priced to Clear Yes | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Series DA04 | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 10.0 to 20.3mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
