DA03-11SURKWA Kingbright 2 Digit 7-Segment LED Display, CA Red 47 mcd RH DP 7.6mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-0855
Mfr. Part No.:
DA03-11SURKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

2

LED Colours

Red

Number of Segments

7

Dominant Wavelength

630 nm

Character Width

4mm

Character Height

7.6mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

15mm

External Dimensions

15.5 x 15 x 7.2mm

External Height

7.2mm

External Width

15.5mm

Luminous Intensity

47 mcd

Colour of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Series

DA03

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN