KCSC56-123 Kingbright 7-Segment LED Display, CC Green 25 mcd RH DP 14.2mm
- RS Stock No.:
- 877-0836
- Mfr. Part No.:
- KCSC56-123
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-0836
- Mfr. Part No.:
- KCSC56-123
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Display Type | 7-Segment | |
Number of Characters | 1 | |
LED Colours | Green | |
Number of Segments | 7 | |
Dominant Wavelength | 570 nm | |
Character Width | 8mm | |
Character Height | 14.2mm | |
Common Connection | Cathode | |
Mounting Type | Surface Mount | |
External Height | 3.8mm | |
External Width | 19mm | |
External Depth | 12.4mm | |
External Dimensions | 19 x 12.4 x 3.8mm | |
Luminous Intensity | 25 mcd | |
Colour of Face | Grey | |
Power Dissipation | 75mW | |
Forward Voltage | 2.1 V | |
Decimal Orientation | Right Side | |
Forward Current | 30mA | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Maximum Operating Temperature | +85°C | |
Series | KCSC56 | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mounting Type Surface Mount | ||
External Height 3.8mm | ||
External Width 19mm | ||
External Depth 12.4mm | ||
External Dimensions 19 x 12.4 x 3.8mm | ||
Luminous Intensity 25 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Series KCSC56 | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays