KCSA39-107 Kingbright 7-Segment LED Display, CA Yellow 91 mcd RH DP 10mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-0814
Mfr. Part No.:
KCSA39-107
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

7

Dominant Wavelength

590 nm

Character Width

6.2mm

Character Height

10mm

Common Connection

Anode

Mounting Type

Surface Mount

External Dimensions

15 x 9.8 x 3.8mm

External Height

3.8mm

External Depth

9.8mm

External Width

15mm

Luminous Intensity

91 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Minimum Operating Temperature

-40°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Series

KCSA39

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN