KCSA04-123 Kingbright 7-Segment LED Display, CA Green 11 mcd RH DP 10.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-0801
Mfr. Part No.:
KCSA04-123
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

570 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Surface Mount

External Dimensions

15 x 9.1 x 3.8mm

External Depth

9.1mm

External Width

15mm

External Height

3.8mm

Luminous Intensity

11 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Series

KCSA04

Minimum Operating Temperature

-40°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

COO (Country of Origin):
CN