KCDC03-123 Kingbright 2 Digit 7-Segment LED Display, CC Green 12 mcd RH DP 7.6mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
877-0791
Mfr. Part No.:
KCDC03-123
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

2

LED Colours

Green

Number of Segments

7

Dominant Wavelength

570 nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Width

14.8mm

External Dimensions

14.8 x 12 x 3.8mm

External Height

3.8mm

External Depth

12mm

Luminous Intensity

12 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Series

KCDC03

Forward Current

30mA

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Kingbright Dual Digit, 5.08 & 7.62mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


7-Segment LED Displays