SA23-12SYKWA Kingbright 7-Segment LED Display, CA Yellow 720 mcd RH DP 57mm
- RS Stock No.:
- 872-2045
- Mfr. Part No.:
- SA23-12SYKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-2045
- Mfr. Part No.:
- SA23-12SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 32.2mm | |
| Character Height | 57mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 48mm | |
| External Height | 12mm | |
| External Dimensions | 48 x 70 x 12mm | |
| External Depth | 70mm | |
| Luminous Intensity | 720 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 4 V, 8 V | |
| Power Dissipation | 150 mW, 300 mW | |
| Operating Temperature Range | -40 → +85°C | |
| Series | SA23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 32.2mm | ||
Character Height 57mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 48mm | ||
External Height 12mm | ||
External Dimensions 48 x 70 x 12mm | ||
External Depth 70mm | ||
Luminous Intensity 720 mcd | ||
Colour of Face Grey | ||
Forward Voltage 4 V, 8 V | ||
Power Dissipation 150 mW, 300 mW | ||
Operating Temperature Range -40 → +85°C | ||
Series SA23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
