- RS Stock No.:
- 872-2039
- Mfr. Part No.:
- SA15-11CGKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 872-2039
- Mfr. Part No.:
- SA15-11CGKWA
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 570 nm |
Character Width | 22mm |
Character Height | 38mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 47mm |
External Dimensions | 33.15 x 47 x 12.5mm |
External Width | 33.2mm |
External Height | 12.5mm |
Luminous Intensity | 100 mcd |
Colour of Face | Grey |
Power Dissipation | 75 mW, 150 mW |
Forward Voltage | 2.1 V, 4.2 V |
Operating Temperature Range | -40 → +85°C |
Series | SA15 |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 872-2039
- Mfr. Part No.:
- SA15-11CGKWA
- Brand:
- Kingbright