DC08-11CGKWA Kingbright 2 Digit 7-Segment LED Display, CC Green 38 mcd RH DP 20.3mm
- RS Stock No.:
- 872-2020
- Mfr. Part No.:
- DC08-11CGKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-2020
- Mfr. Part No.:
- DC08-11CGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 12.5mm | |
| Character Height | 20.3mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Width | 35.8mm | |
| External Depth | 25.9mm | |
| External Height | 10mm | |
| External Dimensions | 35.8 x 25.85 x 10mm | |
| Luminous Intensity | 38 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Series | DC08 | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 12.5mm | ||
Character Height 20.3mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Width 35.8mm | ||
External Depth 25.9mm | ||
External Height 10mm | ||
External Dimensions 35.8 x 25.85 x 10mm | ||
Luminous Intensity 38 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Series DC08 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 10.0 to 20.3mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
