CC25-12SYKWA Kingbright 4 Digit 7-Segment LED Display, CC Yellow 11 mcd RH DP 6.2mm
- RS Stock No.:
- 872-1998
- Mfr. Part No.:
- CC25-12SYKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-1998
- Mfr. Part No.:
- CC25-12SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 4 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 3.5mm | |
| Character Height | 6.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 11mm | |
| External Dimensions | 36 x 11 x 5mm | |
| External Height | 5mm | |
| External Width | 36mm | |
| Luminous Intensity | 11 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75 mW, 150 mW | |
| Forward Voltage | 2 V | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Series | CC25 | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30 mA, 60 mA | |
| Operating Temperature Range | -40 → +85°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 4 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 3.5mm | ||
Character Height 6.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 11mm | ||
External Dimensions 36 x 11 x 5mm | ||
External Height 5mm | ||
External Width 36mm | ||
Luminous Intensity 11 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75 mW, 150 mW | ||
Forward Voltage 2 V | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Series CC25 | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30 mA, 60 mA | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
