CA56-21SURKWA Kingbright 4 Digit 7-Segment LED Display, CA Red 72 mcd RH DP 14.2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
872-1966
Mfr. Part No.:
CA56-21SURKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

4

LED Colours

Red

Number of Segments

7

Dominant Wavelength

630 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

50.3mm

External Height

8.1mm

External Depth

19mm

External Dimensions

50.3 x 19 x 8.1mm

Luminous Intensity

72 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Forward Current

30mA

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Right Side

Series

CA56

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Kingbright Quad Digit 7-segment Display


A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


7-Segment LED Displays