CA25-11SYKWA Kingbright 4 Digit 7-Segment LED Display, CA Yellow 11 mcd RH DP 6.2mm
- RS Stock No.:
- 872-1938
- Mfr. Part No.:
- CA25-11SYKWA
- Brand:
- Kingbright
Subtotal (1 pack of 2 units)*
£3.92
(exc. VAT)
£4.70
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £1.96 | £3.92 |
10 + | £1.935 | £3.87 |
*price indicative
- RS Stock No.:
- 872-1938
- Mfr. Part No.:
- CA25-11SYKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Display Type | 7-Segment | |
Number of Characters | 4 | |
LED Colours | Yellow | |
Number of Segments | 7 | |
Dominant Wavelength | 590 nm | |
Character Width | 3.5mm | |
Character Height | 6.2mm | |
Common Connection | Anode | |
Mounting Type | Through Hole | |
External Depth | 11mm | |
External Dimensions | 36 x 11 x 5mm | |
External Width | 36mm | |
External Height | 5mm | |
Luminous Intensity | 11 mcd | |
Colour of Face | Grey | |
Forward Voltage | 2 V | |
Power Dissipation | 75 mW, 150 mW | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Forward Current | 20mA | |
Operating Temperature Range | -40 → +85°C | |
Series | CA25 | |
Decimal Orientation | Right Side | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 4 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 3.5mm | ||
Character Height 6.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 11mm | ||
External Dimensions 36 x 11 x 5mm | ||
External Width 36mm | ||
External Height 5mm | ||
Luminous Intensity 11 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Power Dissipation 75 mW, 150 mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Forward Current 20mA | ||
Operating Temperature Range -40 → +85°C | ||
Series CA25 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Quad Digit 7-segment Display
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant