CA04-41SYKWA Kingbright 4 Digit 7-Segment LED Display, CA Yellow 11 mcd RH DP 10.2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
872-1922
Mfr. Part No.:
CA04-41SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

4

LED Colours

Yellow

Number of Segments

7

Dominant Wavelength

590 nm

Character Width

6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

16mm

External Width

40.4mm

External Dimensions

40.4 x 16 x 6.8mm

External Height

6.8mm

Luminous Intensity

11 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Series

CA04

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Kingbright Quad Digit 7-segment Display


A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


7-Segment LED Displays