CA56-12SURKWA Kingbright 4 Digit 7-Segment LED Display, CA Red 72 mcd RH DP 14.2mm
- RS Stock No.:
- 872-1907
- Mfr. Part No.:
- CA56-12SURKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-1907
- Mfr. Part No.:
- CA56-12SURKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 4 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630 nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 50.3mm | |
| External Height | 8.1mm | |
| External Dimensions | 50.3 x 19 x 8.1mm | |
| External Depth | 19mm | |
| Luminous Intensity | 72 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2 V | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Maximum Operating Temperature | +85°C | |
| Series | CA56 | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 4 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630 nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 50.3mm | ||
External Height 8.1mm | ||
External Dimensions 50.3 x 19 x 8.1mm | ||
External Depth 19mm | ||
Luminous Intensity 72 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2 V | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
Series CA56 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
