TC07-11SYKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Yellow 140 mcd 17.8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-7539
Mfr. Part No.:
TC07-11SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Yellow

Dominant Wavelength

590 nm

Character Width

12mm

Character Height

17.8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

17.8mm

External Height

6.4mm

External Width

12.7mm

External Dimensions

12.7 x 17.78 x 6.4mm

Luminous Intensity

140 mcd

Colour of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Dots High

7

Dots Wide

5

Minimum Operating Temperature

-40°C

Series

TC07

Dot Matrix Format

5 x 7

Forward Current

30mA

Maximum Operating Temperature

+85°C

Dot Matrix Dimensions

7 x 5

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN