DC-05YWA Kingbright Light Bar LED Display, Yellow 9 mcd
- RS Stock No.:
- 871-7513
- Mfr. Part No.:
- DC-05YWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7513
- Mfr. Part No.:
- DC-05YWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Yellow | |
| Number of Segments | 5 | |
| Dominant Wavelength | 588 nm | |
| Mounting Type | Through Hole | |
| External Depth | 10.1mm | |
| External Height | 8mm | |
| External Width | 12.6mm | |
| External Dimensions | 12.6 x 10.1 x 8mm | |
| Luminous Intensity | 9 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Series | DC | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Yellow | ||
Number of Segments 5 | ||
Dominant Wavelength 588 nm | ||
Mounting Type Through Hole | ||
External Depth 10.1mm | ||
External Height 8mm | ||
External Width 12.6mm | ||
External Dimensions 12.6 x 10.1 x 8mm | ||
Luminous Intensity 9 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Series DC | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
5 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.
Features of the 5 segment bar graph arrays:
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged
Bar Graph Arrays
