PSC23-11CGKWA Kingbright 16-Segment LED Display, CC Green 39 mcd RH DP 57mm

Bulk discount available

Subtotal (1 unit)*

£6.73

(exc. VAT)

£8.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£6.73
10 - 19£5.85
20 +£5.71

*price indicative

Packaging Options:
RS Stock No.:
871-7504
Mfr. Part No.:
PSC23-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

16-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

16

Dominant Wavelength

570 nm

Character Width

31.8mm

Character Height

57mm

Common Connection

Cathode

Mounting Type

Through Hole

External Width

47.8mm

External Height

10mm

External Dimensions

47.8 x 69.84 x 10mm

External Depth

69.8mm

Luminous Intensity

39 mcd

Colour of Face

Grey

Forward Voltage

2.1 V, 4.2 V

Power Dissipation

75 mW, 150 mW, 300 mW

Minimum Operating Temperature

-40°C

Series

PSC23

Forward Current

30 mA, 60 mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN