PSC08-12SYKWA Kingbright 16-Segment LED Display, CC Yellow 120 mcd RH DP 20.3mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
871-7488
Mfr. Part No.:
PSC08-12SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

16-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

16

Dominant Wavelength

590 nm

Character Width

10.9mm

Character Height

20.3mm

Common Connection

Cathode

Mounting Type

Through Hole

External Width

20mm

External Dimensions

20 x 27.7 x 8.5mm

External Depth

27.7mm

External Height

8.5mm

Luminous Intensity

120 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Series

PSC08

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Single Digit Alphanumeric Display, Kingbright 20.32mm (0.8in)


This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 20.32mm high and have a 0.8inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Single-digit
20.32mm display
0.8inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow


Alphanumeric LED Displays