PDC54-12CGKWA Kingbright 2 Digit 14-Segment LED Display, CC Green 22 mcd RH DP 13.8mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
871-7425
Mfr. Part No.:
PDC54-12CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

14-Segment

Number of Characters

2

LED Colours

Green

Number of Segments

14

Dominant Wavelength

570 nm

Character Width

8mm

Character Height

13.8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

21.2mm

External Height

7.8mm

External Dimensions

25.2 x 21.2 x 7.8mm

External Width

25.2mm

Luminous Intensity

22 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Maximum Operating Temperature

+85°C

Forward Current

30mA

Series

PDC54

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Dual Digit Alphanumeric Display, Kingbright 13.8mm (0.543in)


This family of displays, from Kingbright, are dual digit alphanumeric displays. These through-hole mounted displays are 13.8mm high and have a 0.543inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Dual-digit
13.8mm display
0.54inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow


Alphanumeric LED Displays