PDA54-12SURKWA Kingbright 2 Digit 14-Segment LED Display, CA Red 68 mcd RH DP 13.8mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
871-7406
Mfr. Part No.:
PDA54-12SURKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

14-Segment

Number of Characters

2

LED Colours

Red

Number of Segments

14

Dominant Wavelength

630 nm

Character Width

8mm

Character Height

13.8mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

25.2 x 21.2 x 7.8mm

External Width

25.2mm

External Height

7.8mm

External Depth

21.2mm

Luminous Intensity

68 mcd

Colour of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Maximum Operating Temperature

+85°C

Series

PDA54

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Dual Digit Alphanumeric Display, Kingbright 13.8mm (0.543in)


This family of displays, from Kingbright, are dual digit alphanumeric displays. These through-hole mounted displays are 13.8mm high and have a 0.543inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Dual-digit
13.8mm display
0.54inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow


Alphanumeric LED Displays