KCPDC04-107 Kingbright 2 Digit 14-Segment LED Display, CC Yellow 46 mcd RH DP 10.2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
871-7346
Mfr. Part No.:
KCPDC04-107
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

14-Segment

Number of Characters

2

LED Colours

Yellow

Number of Segments

14

Dominant Wavelength

590 nm

Character Width

6mm

Character Height

10.2mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Width

18.8mm

External Depth

19mm

External Height

3.8mm

External Dimensions

18.8 x 19 x 3.8mm

Luminous Intensity

46 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Series

KCPDC04

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

COO (Country of Origin):
CN

Dual Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)


Sixteen-segment displays
Surface mounted (SMD)
Single-digit for numbers and letters
0.4 inch (10.16 mm) character height
13 x 9.3 mm display module
High contrast and high light output
Low current operation
Grey colour module face
Mechanically rugged
Colours: Red, Green, Yellow


Alphanumeric LED Displays