KCPDA04-123 Kingbright 2 Digit 14-Segment LED Display, CA Green 11 mcd RH DP 10.2mm

Bulk discount available

Subtotal (1 unit)*

£3.73

(exc. VAT)

£4.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.73
10 - 49£3.05
50 - 99£2.80
100 - 199£2.62
200 +£2.57

*price indicative

Packaging Options:
RS Stock No.:
871-7333
Mfr. Part No.:
KCPDA04-123
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

14-Segment

Number of Characters

2

LED Colours

Green

Number of Segments

14

Dominant Wavelength

570 nm

Character Width

6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Surface Mount

External Height

3.8mm

External Depth

19mm

External Width

18.8mm

External Dimensions

18.8 x 19 x 3.8mm

Luminous Intensity

11 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Series

KCPDA04

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN