KCPDA04-107 Kingbright 2 Digit 14-Segment LED Display, CA Yellow 46 mcd RH DP 10.2mm
- RS Stock No.:
- 871-7330
- Mfr. Part No.:
- KCPDA04-107
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7330
- Mfr. Part No.:
- KCPDA04-107
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Display Type | 14-Segment | |
Number of Characters | 2 | |
LED Colours | Yellow | |
Number of Segments | 14 | |
Dominant Wavelength | 590 nm | |
Character Width | 6mm | |
Character Height | 10.2mm | |
Common Connection | Anode | |
Mounting Type | Surface Mount | |
External Dimensions | 18.8 x 19 x 3.8mm | |
External Width | 18.8mm | |
External Height | 3.8mm | |
External Depth | 19mm | |
Luminous Intensity | 46 mcd | |
Colour of Face | Grey | |
Power Dissipation | 75mW | |
Forward Voltage | 2 V | |
Maximum Operating Temperature | +85°C | |
Decimal Orientation | Right Side | |
Forward Current | 30mA | |
Operating Temperature Range | -40 → +85°C | |
Series | KCPDA04 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Display Type 14-Segment | ||
Number of Characters 2 | ||
LED Colours Yellow | ||
Number of Segments 14 | ||
Dominant Wavelength 590 nm | ||
Character Width 6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mounting Type Surface Mount | ||
External Dimensions 18.8 x 19 x 3.8mm | ||
External Width 18.8mm | ||
External Height 3.8mm | ||
External Depth 19mm | ||
Luminous Intensity 46 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2 V | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Series KCPDA04 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Dual Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)
Sixteen-segment displays
Surface mounted (SMD)
Single-digit for numbers and letters
0.4 inch (10.16 mm) character height
13 x 9.3 mm display module
High contrast and high light output
Low current operation
Grey colour module face
Mechanically rugged
Colours: Red, Green, Yellow
Surface mounted (SMD)
Single-digit for numbers and letters
0.4 inch (10.16 mm) character height
13 x 9.3 mm display module
High contrast and high light output
Low current operation
Grey colour module face
Mechanically rugged
Colours: Red, Green, Yellow
Alphanumeric LED Displays