TC24-11CGKWA Kingbright Dot Matrix LED Display, CC 8 x 5 Dot Matrix Green 42 mcd 61mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-4864
Mfr. Part No.:
TC24-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Green

Dominant Wavelength

570 nm

Character Width

38mm

Character Height

61mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

38.5 x 60.8 x 8.5mm

External Depth

8.5mm

External Height

60.8mm

External Width

38.5mm

Luminous Intensity

42 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Dots Wide

5

Dot Matrix Format

5 x 8

Maximum Operating Temperature

+85°C

Dot Matrix Dimensions

8 x 5

Minimum Operating Temperature

-40°C

Dots High

8

Series

TC24

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

COO (Country of Origin):
CN