TC23-11SURKWA Kingbright Dot Matrix LED Display, CC 8 x 8 Dot Matrix Red 11 mcd 58mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-4851
Mfr. Part No.:
TC23-11SURKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Red

Dominant Wavelength

630 nm

Character Width

58mm

Character Height

58mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

60.8mm

External Width

60.8mm

External Dimensions

60.8 x 60.8 x 9.2mm

External Depth

9.2mm

Luminous Intensity

11 mcd

Colour of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Series

TC23

Dots High

8

Dot Matrix Format

8 x 8

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Dot Matrix Dimensions

8 x 8

Dots Wide

8

Forward Current

30mA

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN