TC16-11SURKWA Kingbright Dot Matrix LED Display, CC 8 x 5 Dot Matrix Red 130 mcd 35.2mm
- RS Stock No.:
- 871-4842
- Mfr. Part No.:
- TC16-11SURKWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-4842
- Mfr. Part No.:
- TC16-11SURKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| LED Colours | Red | |
| Dominant Wavelength | 630 nm | |
| Character Width | 22mm | |
| Character Height | 35.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 23.9 x 37.9 x 8.1mm | |
| External Height | 8.1mm | |
| External Depth | 37.9mm | |
| External Width | 23.9mm | |
| Luminous Intensity | 130 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 1.95 V | |
| Power Dissipation | 75mW | |
| Maximum Operating Temperature | +85°C | |
| Dots Wide | 5 | |
| Dots High | 8 | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Series | TC16 | |
| Dot Matrix Format | 5 x 8 | |
| Dot Matrix Dimensions | 8 x 5 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
LED Colours Red | ||
Dominant Wavelength 630 nm | ||
Character Width 22mm | ||
Character Height 35.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 23.9 x 37.9 x 8.1mm | ||
External Height 8.1mm | ||
External Depth 37.9mm | ||
External Width 23.9mm | ||
Luminous Intensity 130 mcd | ||
Colour of Face Grey | ||
Forward Voltage 1.95 V | ||
Power Dissipation 75mW | ||
Maximum Operating Temperature +85°C | ||
Dots Wide 5 | ||
Dots High 8 | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Series TC16 | ||
Dot Matrix Format 5 x 8 | ||
Dot Matrix Dimensions 8 x 5 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
