TC12-22SYKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Yellow 220 mcd 30.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-4823
Mfr. Part No.:
TC12-22SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Yellow

Dominant Wavelength

590 nm

Character Width

21.4mm

Character Height

30.5mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

23 x 31.9 x 8mm

External Depth

31.9mm

External Width

23mm

External Height

8mm

Luminous Intensity

220 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Series

TC12

Dot Matrix Dimensions

7 x 5

Minimum Operating Temperature

-40°C

Dots Wide

5

Dot Matrix Format

5 x 7

Dots High

7

COO (Country of Origin):
CN