TBC23-12SURKCGKWA Kingbright Dot Matrix LED Display, CC 8 x 8 Dot Matrix Green, Red 51000 ucd, 110000 ucd 58mm
- RS Stock No.:
- 871-4798
- Mfr. Part No.:
- TBC23-12SURKCGKWA
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 871-4798
- Mfr. Part No.:
- TBC23-12SURKCGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| LED Colours | Green, Red | |
| Dominant Wavelength | 570 / 630 nm | |
| Character Width | 58mm | |
| Character Height | 58mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 60.8mm | |
| External Depth | 9.2mm | |
| External Dimensions | 60.8 x 60.8 x 9.2mm | |
| External Width | 60.8mm | |
| Luminous Intensity | 51000 ucd, 110000 ucd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1 V | |
| Power Dissipation | 75mW | |
| Series | TBC23 | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Dot Matrix Dimensions | 8 x 8 | |
| Dots Wide | 8 | |
| Dot Matrix Format | 8 x 8 | |
| Dots High | 8 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
LED Colours Green, Red | ||
Dominant Wavelength 570 / 630 nm | ||
Character Width 58mm | ||
Character Height 58mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 60.8mm | ||
External Depth 9.2mm | ||
External Dimensions 60.8 x 60.8 x 9.2mm | ||
External Width 60.8mm | ||
Luminous Intensity 51000 ucd, 110000 ucd | ||
Colour of Face Grey | ||
Forward Voltage 2.1 V | ||
Power Dissipation 75mW | ||
Series TBC23 | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Dot Matrix Dimensions 8 x 8 | ||
Dots Wide 8 | ||
Dot Matrix Format 8 x 8 | ||
Dots High 8 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
