TBA24-22SURKCGKWA Kingbright Dot Matrix LED Display, CA 8 x 5 Dot Matrix Green, Red 42000 ucd, 150000 ucd 61mm
- RS Stock No.:
- 871-4760
- Mfr. Part No.:
- TBA24-22SURKCGKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-4760
- Mfr. Part No.:
- TBA24-22SURKCGKWA
- Brand:
- Kingbright
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Display Type | Dot Matrix | |
LED Colours | Green, Red | |
Dominant Wavelength | 570 / 630 nm | |
Character Width | 38mm | |
Character Height | 61mm | |
Common Connection | Anode | |
Mounting Type | Through Hole | |
External Depth | 8.9mm | |
External Dimensions | 38.1 x 60.8 x 8.9mm | |
External Height | 60.8mm | |
External Width | 38.1mm | |
Luminous Intensity | 42000 ucd, 150000 ucd | |
Colour of Face | Grey | |
Forward Voltage | 2.1 V | |
Power Dissipation | 75mW | |
Dots Wide | 5 | |
Dots High | 8 | |
Dot Matrix Format | 5 x 8 | |
Dot Matrix Dimensions | 8 x 5 | |
Minimum Operating Temperature | -40°C | |
Forward Current | 30mA | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85°C | |
Series | TBA24 | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
LED Colours Green, Red | ||
Dominant Wavelength 570 / 630 nm | ||
Character Width 38mm | ||
Character Height 61mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 8.9mm | ||
External Dimensions 38.1 x 60.8 x 8.9mm | ||
External Height 60.8mm | ||
External Width 38.1mm | ||
Luminous Intensity 42000 ucd, 150000 ucd | ||
Colour of Face Grey | ||
Forward Voltage 2.1 V | ||
Power Dissipation 75mW | ||
Dots Wide 5 | ||
Dots High 8 | ||
Dot Matrix Format 5 x 8 | ||
Dot Matrix Dimensions 8 x 5 | ||
Minimum Operating Temperature -40°C | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Series TBA24 | ||