PSC05-12CGKWA Kingbright 16-Segment LED Display, CC Green 32 mcd RH DP 12.7mm
- RS Stock No.:
- 863-5092
- Mfr. Part No.:
- PSC05-12CGKWA
- Brand:
- Kingbright
Subtotal (1 tube of 19 units)*
£30.115
(exc. VAT)
£36.138
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 19 - 19 | £1.585 | £30.12 |
| 38 - 76 | £1.557 | £29.58 |
| 95 - 171 | £1.536 | £29.18 |
| 190 + | £1.507 | £28.63 |
*price indicative
- RS Stock No.:
- 863-5092
- Mfr. Part No.:
- PSC05-12CGKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 16-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 16 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 8.2mm | |
| Character Height | 12.7mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 16 x 25 x 9.5mm | |
| External Depth | 9.5mm | |
| External Height | 25mm | |
| External Width | 16mm | |
| Luminous Intensity | 32 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Minimum Operating Temperature | -40°C | |
| Forward Current | 30mA | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 16-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 16 | ||
Dominant Wavelength 570 nm | ||
Character Width 8.2mm | ||
Character Height 12.7mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 16 x 25 x 9.5mm | ||
External Depth 9.5mm | ||
External Height 25mm | ||
External Width 16mm | ||
Luminous Intensity 32 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Minimum Operating Temperature -40°C | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
