SC18-11SYKWA Kingbright 7-Segment LED Display, CC Yellow 590 mcd RH DP 44.5mm
- RS Stock No.:
- 863-5049
- Mfr. Part No.:
- SC18-11SYKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-5049
- Mfr. Part No.:
- SC18-11SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 26.1mm | |
| Character Height | 44.5mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 56mm | |
| External Depth | 11mm | |
| External Dimensions | 38 x 56 x 11mm | |
| External Width | 38mm | |
| Luminous Intensity | 590 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75 mW, 225 mW | |
| Forward Voltage | 2 V, 6 V | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 26.1mm | ||
Character Height 44.5mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 56mm | ||
External Depth 11mm | ||
External Dimensions 38 x 56 x 11mm | ||
External Width 38mm | ||
Luminous Intensity 590 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75 mW, 225 mW | ||
Forward Voltage 2 V, 6 V | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
