BA56-11SEKWA Kingbright 3 Digit 7-Segment LED Display, CA Orange 120 mcd RH DP 14.2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
863-4917
Mfr. Part No.:
BA56-11SEKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

3

LED Colours

Orange

Number of Segments

7

Dominant Wavelength

601 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

37.6 x 19 x 8.1mm

External Depth

8.1mm

External Height

19mm

External Width

37.6mm

Luminous Intensity

120 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Forward Current

30mA

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Kingbright Triple Digit 7-segment Display


A range of triple-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


7-Segment LED Displays