SA32-11YWA Kingbright 7-Segment LED Display, CA Yellow 5 mcd RH DP 8mm
- RS Stock No.:
- 863-4761
- Mfr. Part No.:
- SA32-11YWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-4761
- Mfr. Part No.:
- SA32-11YWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 588 nm | |
| Character Width | 4.4mm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 6.5mm | |
| External Dimensions | 7.5 x 13 x 6.5mm | |
| External Width | 7.5mm | |
| External Height | 13mm | |
| Luminous Intensity | 5 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 588 nm | ||
Character Width 4.4mm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 6.5mm | ||
External Dimensions 7.5 x 13 x 6.5mm | ||
External Width 7.5mm | ||
External Height 13mm | ||
Luminous Intensity 5 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
