KB-2620SEKW Kingbright Light Bar LED Display, Orange 360 mcd
- RS Stock No.:
- 862-4806
- Mfr. Part No.:
- KB-2620SEKW
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-4806
- Mfr. Part No.:
- KB-2620SEKW
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Orange | |
| Number of Segments | 4 | |
| Dominant Wavelength | 601 nm | |
| Mounting Type | Through Hole | |
| External Depth | 9.9mm | |
| External Width | 20mm | |
| External Height | 6.1mm | |
| External Dimensions | 20 x 9.9 x 6.1mm | |
| Luminous Intensity | 360 mcd | |
| Colour of Face | White | |
| Forward Voltage | 2.1 V | |
| Power Dissipation | 75mW | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current | 30mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Orange | ||
Number of Segments 4 | ||
Dominant Wavelength 601 nm | ||
Mounting Type Through Hole | ||
External Depth 9.9mm | ||
External Width 20mm | ||
External Height 6.1mm | ||
External Dimensions 20 x 9.9 x 6.1mm | ||
Luminous Intensity 360 mcd | ||
Colour of Face White | ||
Forward Voltage 2.1 V | ||
Power Dissipation 75mW | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
