SA40-18SEKWA Kingbright 7-Segment LED Display, CA Orange 500 mcd RH DP 101mm
- RS Stock No.:
- 860-9841
- Mfr. Part No.:
- SA40-18SEKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-9841
- Mfr. Part No.:
- SA40-18SEKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 601 nm | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Dimensions | 90 x 122 x 15mm | |
| External Height | 15mm | |
| External Width | 90mm | |
| External Depth | 122mm | |
| Luminous Intensity | 500 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 150 mW, 600 mW | |
| Forward Voltage | 4.2 V, 8.4 V | |
| Forward Current | 30 mA, 60 mA | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 601 nm | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Dimensions 90 x 122 x 15mm | ||
External Height 15mm | ||
External Width 90mm | ||
External Depth 122mm | ||
Luminous Intensity 500 mcd | ||
Colour of Face Grey | ||
Power Dissipation 150 mW, 600 mW | ||
Forward Voltage 4.2 V, 8.4 V | ||
Forward Current 30 mA, 60 mA | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 101 & 127mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
