L-835/2SYDTK Kingbright Light Bar LED Display, Yellow 120 mcd
- RS Stock No.:
- 860-9838
- Mfr. Part No.:
- L-835/2SYDTK
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-9838
- Mfr. Part No.:
- L-835/2SYDTK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Yellow | |
| Number of Segments | 1 | |
| Dominant Wavelength | 590 nm | |
| Mounting Type | Through Hole | |
| External Depth | 5mm | |
| External Height | 8mm | |
| External Dimensions | 10 x 5 x 8mm | |
| External Width | 10mm | |
| Luminous Intensity | 120 mcd | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2 V | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Yellow | ||
Number of Segments 1 | ||
Dominant Wavelength 590 nm | ||
Mounting Type Through Hole | ||
External Depth 5mm | ||
External Height 8mm | ||
External Dimensions 10 x 5 x 8mm | ||
External Width 10mm | ||
Luminous Intensity 120 mcd | ||
Power Dissipation 75mW | ||
Forward Voltage 2 V | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
LED Light Bars 5 x 10 mm, Kingbright
This family of LED light bars, from Kingbright, are available in a range of single colour options. A colour diffused lens enables these LED light bars to offer a uniform light output. They can be mounted easily onto PCBs or industry standard sockets. The L835/2 LED light bars are flush mountable.
Features of the L835/2 LED light bars:
Dimensions: 5 x 10 mm
Variety of colours
High on/off contrast
Mechanically rugged
Dimensions: 5 x 10 mm
Variety of colours
High on/off contrast
Mechanically rugged
Kingbright Light Bar Arrays
