HLMP-2785 Broadcom Light Bar LED Display, Yellow 70 mcd

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
841-5104
Mfr. Part No.:
HLMP-2785
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

Light Bar

LED Colours

Yellow

Number of Segments

1

Dominant Wavelength

585 nm

Mounting Type

Through Hole

External Width

10.2mm

External Height

6.2mm

External Dimensions

20.3 x 10.2 x 6.2mm

External Depth

20.3mm

Luminous Intensity

70 mcd

Colour of Face

White

Forward Voltage

2.1 V

Maximum Operating Temperature

+85°C

Forward Current

20mA

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
TH