HLMP-2655 Broadcom Light Bar LED Display, Red 45 mcd
- RS Stock No.:
- 841-5097
- Mfr. Part No.:
- HLMP-2655
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-5097
- Mfr. Part No.:
- HLMP-2655
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Light Bar | |
| LED Colours | Red | |
| Number of Segments | 1 | |
| Dominant Wavelength | 626 nm | |
| Mounting Type | Through Hole | |
| External Dimensions | 10.2 x 8.9 x 6.2mm | |
| External Height | 6.2mm | |
| External Width | 8.9mm | |
| External Depth | 10.2mm | |
| Luminous Intensity | 45 mcd | |
| Colour of Face | White | |
| Forward Voltage | 2 V | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 20mA | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Light Bar | ||
LED Colours Red | ||
Number of Segments 1 | ||
Dominant Wavelength 626 nm | ||
Mounting Type Through Hole | ||
External Dimensions 10.2 x 8.9 x 6.2mm | ||
External Height 6.2mm | ||
External Width 8.9mm | ||
External Depth 10.2mm | ||
Luminous Intensity 45 mcd | ||
Colour of Face White | ||
Forward Voltage 2 V | ||
Maximum Operating Temperature +85°C | ||
Forward Current 20mA | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
