SC10-11SEKWA Kingbright 7-Segment LED Display, CC Orange RH DP 26mm
- RS Stock No.:
- 719-2531
- Mfr. Part No.:
- SC10-11SEKWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-2531
- Mfr. Part No.:
- SC10-11SEKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Character Width | 13mm | |
| Character Height | 26mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 32.9mm | |
| External Dimensions | 8.5 x 22.5 x 32.9mm | |
| External Height | 8.5mm | |
| External Width | 22.5mm | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Character Width 13mm | ||
Character Height 26mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 32.9mm | ||
External Dimensions 8.5 x 22.5 x 32.9mm | ||
External Height 8.5mm | ||
External Width 22.5mm | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
