PSC08-12SEKWA Kingbright 16-Segment LED Display, CC Orange 100 mcd 20.3mm
- RS Stock No.:
- 719-2478
- Mfr. Part No.:
- PSC08-12SEKWA
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 unit)*
£2.36
(exc. VAT)
£2.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £2.36 |
| 5 - 19 | £2.13 |
| 20 - 99 | £1.93 |
| 100 - 249 | £1.63 |
| 250 + | £1.52 |
*price indicative
- RS Stock No.:
- 719-2478
- Mfr. Part No.:
- PSC08-12SEKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 16-Segment | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Character Width | 10.9mm | |
| Character Height | 20.3mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 27.7mm | |
| External Width | 20mm | |
| External Height | 8.5mm | |
| External Dimensions | 8.5 x 20 x 27.7mm | |
| Luminous Intensity | 100 mcd | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 16-Segment | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Character Width 10.9mm | ||
Character Height 20.3mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 27.7mm | ||
External Width 20mm | ||
External Height 8.5mm | ||
External Dimensions 8.5 x 20 x 27.7mm | ||
Luminous Intensity 100 mcd | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN

