KASL-4805ZG25SX15/7 Kingbright Light Bar LED Display, Green
- RS Stock No.:
- 719-2386
- Mfr. Part No.:
- KASL-4805ZG25SX15/7
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-2386
- Mfr. Part No.:
- KASL-4805ZG25SX15/7
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Green | |
| Number of Segments | 1 | |
| Dominant Wavelength | 525 nm | |
| Mounting Type | Surface Mount | |
| External Dimensions | 1.6 x 5 x 48mm | |
| External Depth | 48mm | |
| External Width | 5mm | |
| External Height | 1.6mm | |
| Colour of Face | Black | |
| Power Dissipation | 8120mW | |
| Forward Voltage | 10.8 V | |
| Maximum Operating Temperature | +100°C | |
| Forward Current | 700mA | |
| Operating Temperature Range | -30 → +100°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Green | ||
Number of Segments 1 | ||
Dominant Wavelength 525 nm | ||
Mounting Type Surface Mount | ||
External Dimensions 1.6 x 5 x 48mm | ||
External Depth 48mm | ||
External Width 5mm | ||
External Height 1.6mm | ||
Colour of Face Black | ||
Power Dissipation 8120mW | ||
Forward Voltage 10.8 V | ||
Maximum Operating Temperature +100°C | ||
Forward Current 700mA | ||
Operating Temperature Range -30 → +100°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
