DD-12PBWB Kingbright Light Bar LED Display, Blue 1.2 mcd
- RS Stock No.:
- 616-4807
- Mfr. Part No.:
- DD-12PBWB
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 616-4807
- Mfr. Part No.:
- DD-12PBWB
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Blue | |
| Number of Segments | 12 | |
| Dominant Wavelength | 470 nm | |
| Mounting Type | Through Hole | |
| External Dimensions | 7 x 58 x 8mm | |
| External Height | 7mm | |
| External Width | 58mm | |
| External Depth | 8mm | |
| Luminous Intensity | 1.2 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 102mW | |
| Forward Voltage | 3.65 V | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Blue | ||
Number of Segments 12 | ||
Dominant Wavelength 470 nm | ||
Mounting Type Through Hole | ||
External Dimensions 7 x 58 x 8mm | ||
External Height 7mm | ||
External Width 58mm | ||
External Depth 8mm | ||
Luminous Intensity 1.2 mcd | ||
Colour of Face Black | ||
Power Dissipation 102mW | ||
Forward Voltage 3.65 V | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
