SC10-11PBWA Kingbright 7-Segment LED Display, CC Blue 8 mcd RH DP 26mm
- RS Stock No.:
- 616-4677
- Mfr. Part No.:
- SC10-11PBWA
- Brand:
- Kingbright
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 616-4677
- Mfr. Part No.:
- SC10-11PBWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Blue | |
| Number of Segments | 7 | |
| Dominant Wavelength | 470 nm | |
| Character Width | 13mm | |
| Character Height | 26mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 32.9mm | |
| External Depth | 8.5mm | |
| External Dimensions | 32.9 x 22.5 x 8.5mm | |
| External Width | 22.5mm | |
| Luminous Intensity | 8 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 3.3 V, 6.6 V | |
| Power Dissipation | 114 mW, 228 mW | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Blue | ||
Number of Segments 7 | ||
Dominant Wavelength 470 nm | ||
Character Width 13mm | ||
Character Height 26mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 32.9mm | ||
External Depth 8.5mm | ||
External Dimensions 32.9 x 22.5 x 8.5mm | ||
External Width 22.5mm | ||
Luminous Intensity 8 mcd | ||
Colour of Face Grey | ||
Forward Voltage 3.3 V, 6.6 V | ||
Power Dissipation 114 mW, 228 mW | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Note
A10
7-Segment LED Displays
