SC08-11PBWA Kingbright 7-Segment LED Display, CC Blue 4.7 mcd RH DP 20.3mm
- RS Stock No.:
- 616-4661
- Mfr. Part No.:
- SC08-11PBWA
- Brand:
- Kingbright
Discontinued
- RS Stock No.:
- 616-4661
- Mfr. Part No.:
- SC08-11PBWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Blue | |
| Number of Segments | 7 | |
| Dominant Wavelength | 470 nm | |
| Character Width | 11mm | |
| Character Height | 20.3mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 8.4mm | |
| External Height | 27.7mm | |
| External Width | 20mm | |
| External Dimensions | 27.7 x 20 x 8.4mm | |
| Luminous Intensity | 4.7 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 102mW | |
| Forward Voltage | 3.65 V | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Blue | ||
Number of Segments 7 | ||
Dominant Wavelength 470 nm | ||
Character Width 11mm | ||
Character Height 20.3mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 8.4mm | ||
External Height 27.7mm | ||
External Width 20mm | ||
External Dimensions 27.7 x 20 x 8.4mm | ||
Luminous Intensity 4.7 mcd | ||
Colour of Face Grey | ||
Power Dissipation 102mW | ||
Forward Voltage 3.65 V | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Note
A15
7-Segment LED Displays
