SC39-11PBWA Kingbright 7-Segment LED Display, CC Blue 7.8 mcd RH DP 10mm
- RS Stock No.:
- 616-4649
- Mfr. Part No.:
- SC39-11PBWA
- Brand:
- Kingbright
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.21
(exc. VAT)
£6.25
(inc. VAT)
- RS Stock No.:
- 616-4649
- Mfr. Part No.:
- SC39-11PBWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Blue | |
| Number of Segments | 7 | |
| Dominant Wavelength | 470 nm | |
| Character Width | 6.2mm | |
| Character Height | 10mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Width | 10mm | |
| External Height | 13mm | |
| External Dimensions | 13 x 10 x 7mm | |
| External Depth | 7mm | |
| Luminous Intensity | 7.8 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 120mW | |
| Forward Voltage | 3.2 V | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Blue | ||
Number of Segments 7 | ||
Dominant Wavelength 470 nm | ||
Character Width 6.2mm | ||
Character Height 10mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Width 10mm | ||
External Height 13mm | ||
External Dimensions 13 x 10 x 7mm | ||
External Depth 7mm | ||
Luminous Intensity 7.8 mcd | ||
Colour of Face Grey | ||
Power Dissipation 120mW | ||
Forward Voltage 3.2 V | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN

